Part Details for 0039028205 by Molex
Overview of 0039028205 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039028205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0039028205-ND
|
DigiKey | CONN PLUG HSG 20POS 4.20MM Min Qty: 4000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5076 | Buy Now |
DISTI #
0039028205
|
Avnet Americas | Connector Rectangular Housing Plug 20Position 6.2mm Crimp Straight Panel Mount (Alt: 0039028205) Min Qty: 4000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.5641 / $1.9460 | Buy Now |
DISTI #
MOL39-02-8205
|
Heilind Electronics | MINIFIT 20 CKT DR W/EARS BLK | Americas - 0 in Stock |
|
$1.4869 / $1.6503 | Buy Now |