-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HEADER 4POS 4.2MM VERT GOLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_11899742
|
Arrow Electronics | 0039296048 Connector Header & PCB Receptacles Wire to Board HDR 4Power POS 4.2mm Solder Through-Hole Mini- - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2345 | Americas - 16558 |
|
$0.9924 / $2.0661 | Buy Now |
DISTI #
E02:0323_01049341
|
Arrow Electronics | 0039296048 Connector Header & PCB Receptacles Wire to Board HDR 4Power POS 4.2mm Solder Through-Hole Mini- - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2251 | Europe - 14580 |
|
$0.9054 / $1.3510 | Buy Now |
DISTI #
V99:2348_11899742
|
Arrow Electronics | 0039296048 Connector Header & PCB Receptacles Wire to Board HDR 4Power POS 4.2mm Solder Through-Hole Mini- - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2232 | Americas - 8415 |
|
$0.7945 / $0.8862 | Buy Now |
DISTI #
WM23821-ND
|
DigiKey | CONN HEADER VERT 4POS 4.2MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
31685 In Stock |
|
$1.0386 / $2.1100 | Buy Now |
DISTI #
74514300
|
Verical | 0039296048 Connector Header & PCB Receptacles Wire to Board HDR 4Power POS 4.2mm Solder Through-Hole Mini- - Arrow.com Min Qty: 8 Package Multiple: 1 Date Code: 2345 | Americas - 16558 |
|
$0.9924 / $2.0661 | Buy Now |
DISTI #
66451619
|
Verical | 0039296048 Connector Header & PCB Receptacles Wire to Board HDR 4Power POS 4.2mm Solder Through-Hole Mini- - Arrow.com Min Qty: 7 Package Multiple: 1 Date Code: 2251 | Americas - 14580 |
|
$0.8359 / $1.2472 | Buy Now |
DISTI #
63311940
|
Verical | 0039296048 Connector Header & PCB Receptacles Wire to Board HDR 4Power POS 4.2mm Solder Through-Hole Mini- - Arrow.com Min Qty: 8 Package Multiple: 1 Date Code: 2232 | Americas - 8415 |
|
$0.7945 / $0.8862 | Buy Now |
DISTI #
0039296048
|
Avnet Americas | Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Bag - Bag (Alt: 0039296048) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 9 Weeks, 0 Days Container: Bag | 56005600 Factory Stock |
|
$1.2062 / $1.7217 | Buy Now |
DISTI #
MOL39-29-6048
|
Heilind Electronics | 4POS .165 30au ST V-0 HDR 4POS .165 30au ST V-0 HDR | Americas - 53295 in Stock |
|
$0.9073 / $1.1470 | Buy Now |
DISTI #
39-29-6048
|
TTI | Headers & Wire Housings 4 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 43476 In Stock |
|
$0.9300 / $1.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039296048
Molex
Buy Now
Datasheet
|
Compare Parts:
0039296048
Molex
CONN HEADER 4POS 4.2MM VERT GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |
This table gives cross-reference parts and alternative options found for 0039296048. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039296048, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
353170424 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 0039296048 vs 353170424 |
353170422 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 0039296048 vs 353170422 |