Part Details for 0039300020 by Molex
Overview of 0039300020 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0039300020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07462291
|
Arrow Electronics | Conn Wire to Board HDR 2Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Sr Bag Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2301 | Americas - 25795 |
|
$0.3074 / $0.4764 | Buy Now |
DISTI #
V99:2348_07462291
|
Arrow Electronics | Conn Wire to Board HDR 2Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Sr Bag Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2301 | Americas - 7197 |
|
$0.3013 / $0.3699 | Buy Now |
DISTI #
E02:0323_00030103
|
Arrow Electronics | Conn Wire to Board HDR 2Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Sr Bag Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2319 | Europe - 512 |
|
$0.3782 / $0.8109 | Buy Now |
DISTI #
WM21351-ND
|
DigiKey | CONN HEADER R/A 2POS Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
61304 In Stock |
|
$0.3651 / $0.8100 | Buy Now |
DISTI #
66196174
|
Verical | Conn Wire to Board HDR 2Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Sr Bag Min Qty: 23 Package Multiple: 1 Date Code: 2301 | Americas - 25795 |
|
$0.3074 / $0.4378 | Buy Now |
DISTI #
69730719
|
Verical | Conn Wire to Board HDR 2Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Sr Bag Min Qty: 20 Package Multiple: 1 Date Code: 2301 | Americas - 7197 |
|
$0.3013 / $0.3544 | Buy Now |
DISTI #
0039300020
|
Avnet Americas | Conn Wire to Board HDR 2 POS 4.2mm Solder RA Thru-Hole Bag - Bulk (Alt: 0039300020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 732 |
|
$0.5112 / $0.6394 | Buy Now |
DISTI #
MOL39-30-0020
|
Heilind Electronics | MINIFIT JR RA DR /PEGS TIN V-0 | Americas - 13900 in Stock |
|
$0.3159 / $0.3993 | Buy Now |
|
Quest Components | 4455 |
|
$0.3045 / $1.0150 | Buy Now | |
DISTI #
39-30-0020
|
TTI | Headers & Wire Housings 2 CKT R/A HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Bulk |
Americas - 98030 In Stock |
|
$0.3000 / $0.3310 | Buy Now |
Part Details for 0039300020
0039300020 CAD Models
0039300020 Part Data Attributes
|
0039300020
Molex
Buy Now
Datasheet
|
Compare Parts:
0039300020
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |