-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1351-ND
|
DigiKey | CONN HEADER R/A 2POS Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
12991 In Stock |
|
$0.2925 / $0.6900 | Buy Now |
DISTI #
0039301020
|
Avnet Americas | Conn Power Header 2 POS 4.2mm Solder RA Through Hole 2 Terminal 1 Port Bag - Bulk (Alt: 0039301020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 5591116000 Factory Stock |
|
$0.1774 | Buy Now |
DISTI #
MOL39-30-1020
|
Heilind Electronics | 2CKT MINI FIT W/PEG HDR ASSY | Americas - 19207 in Stock |
|
$0.1925 / $0.2433 | Buy Now |
DISTI #
39-30-1020
|
TTI | Headers & Wire Housings 2 CKT R/A HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk |
Americas - 35712 In Stock |
|
$0.2010 | Buy Now |
DISTI #
0039301020
|
Avnet Americas | Conn Power Header 2 POS Solder RA Through Hole 2 Terminal 1 Port - Bulk (Alt: 0039301020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 5716932000 Factory Stock |
|
$0.3943 / $0.4932 | Buy Now |
DISTI #
0039301020
|
Avnet Americas | Conn Power Header 2 POS Solder RA Through Hole 2 Terminal 1 Port - Bulk (Alt: 0039301020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 5716932000 Factory Stock |
|
$0.3943 / $0.4932 | Buy Now |
DISTI #
MOL39-30-1020
|
Interstate Connecting Components | 2CKT MINI FIT W/PEG HDR ASSY | 3201 |
|
$0.1925 / $0.2433 | Buy Now |
DISTI #
0039301020
|
Avnet Asia | Conn Power Header 2 POS 4.2mm Solder RA Through Hole 2 Terminal 1 Port Bag (Alt: 0039301020) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | 8000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039301020
Molex
Buy Now
Datasheet
|
Compare Parts:
0039301020
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |