Part Details for 0039306107 by Molex
Overview of 0039306107 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 0039306107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0039306107-ND
|
DigiKey | CONN HEADER VERT 10POS 4.2MM Min Qty: 1 Lead time: 31 Weeks Container: Tray |
4402 In Stock |
|
$0.8141 / $1.6900 | Buy Now |
DISTI #
0039306107
|
Avnet Americas | Conn Shrouded HDR 10 POS 4.2mm Solder ST Through Hole Tray - Trays (Alt: 0039306107) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tray | 10 |
|
$0.8960 / $1.1208 | Buy Now |
DISTI #
MOL39-30-6107
|
Heilind Electronics | MINI-FIT JR. 10 CKT V-2 W/ RAIN&PEGS | Americas - 1187 in Stock |
|
$0.6799 / $0.8075 | Buy Now |
DISTI #
0039306107
|
Avnet Americas | Conn Shrouded HDR 10 POS 4.2mm Solder ST Through Hole Tray - Trays (Alt: 0039306107) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tray | 10 |
|
$0.8960 / $1.1208 | Buy Now |
DISTI #
0039306107
|
Avnet Americas | Conn Shrouded HDR 10 POS 4.2mm Solder ST Through Hole Tray - Trays (Alt: 0039306107) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tray | 10 |
|
$0.8960 / $1.1208 | Buy Now |
DISTI #
MOL39-30-6107
|
Interstate Connecting Components | MINI-FIT JR. 10 CKT V-2 W/ RAIN&PEGS | 395 |
|
$0.6799 / $0.8075 | Buy Now |
Part Details for 0039306107
0039306107 CAD Models
0039306107 Part Data Attributes
|
0039306107
Molex
Buy Now
Datasheet
|
Compare Parts:
0039306107
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |