Part Details for 004191211 by Altech Corporation
Overview of 004191211 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004191211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8825
|
Newark | Fuse, nh00C, gg, m,50A,500Vac |Altech 004191211 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7500 / $13.5100 | Buy Now |
DISTI #
004191211-ND
|
DigiKey | FUSENH00CGGM50A500VAC KOMBIISOLA Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9700 | Buy Now |
DISTI #
845-004191211
|
Mouser Electronics | Specialty Fuses Fuse,NH00C,gG,M,50A,500VAC | 0 |
|
$11.6200 / $12.9500 | Order Now |
DISTI #
71950946
|
RS | Fuse, NH00C, gG, M, 50A, 500VAC KOMBI, Isolated | Altech Corp 004191211 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2700 / $9.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$7.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$7.5900 / $11.0300 | Buy Now |
|
Powell Electronics | Fuse,NH00C,gG,M,50A,500VAC Min Qty: 1 | 1 |
|
$9.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$7.5900 / $11.0300 | Buy Now |
DISTI #
10103090
|
TestEquity LLC | Altech 004191211 Fuse, NH00C, gG, M, 50A, 500VAC KOMBI, Isolated | 0 |
|
$10.9700 | Buy Now |