Part Details for 004247110 by Altech Corporation
Overview of 004247110 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004247110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
004247110-ND
|
DigiKey | FUSEHVVVTE292MM32A 10/17.5KVD=68 Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$316.1500 | Buy Now |
DISTI #
845-004247110
|
Mouser Electronics | Specialty Fuses Fuse,HV,VVTE,292mm,32A | 0 |
|
$280.4600 / $314.1800 | Order Now |
DISTI #
71949809
|
RS | Fuse, HV, VVTE, 292mm, 32A 10/17.5kV, d68, Striker 120N | Altech Corp 004247110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$249.4400 / $277.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$225.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$238.0500 / $276.6100 | Buy Now |