There are no models available for this part yet.
Overview of 004247111 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 004247111 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
004247111-ND
|
DigiKey | FUSEHVVVTE292MM40A 10/17.5KVD=85 Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$316.1500 | Buy Now | |
DISTI #
845-004247111
|
Mouser Electronics | Specialty Fuses Fuse,HV,VVTE,292mm,40A | 0 |
|
$295.4400 / $311.5300 | Order Now | |
DISTI #
71949812
|
RS | Fuse, HV, VVTE, 292mm, 40A 10/17.5kV, d85, Striker 120N | Altech Corp 004247111 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$287.3800 / $319.3100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$225.8500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$238.0500 / $276.6100 | Buy Now |