Part Details for 004247114 by Altech Corporation
Overview of 004247114 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004247114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
004247114-ND
|
DigiKey | FUSEHVVVTE292MM80A 10/17.5KVD=85 Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$461.4300 | Buy Now |
DISTI #
845-004247114
|
Mouser Electronics | Specialty Fuses Fuse,HV,VVTE,292mm,80A | 0 |
|
$409.6300 / $422.6300 | Order Now |
DISTI #
71949817
|
RS | Fuse, HV, VVTE, 292mm, 80A 10/17.5kV, d85, Striker 120N | Altech Corp 004247114 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$419.4400 / $466.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$329.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$347.4500 / $373.5400 | Buy Now |