Part Details for 004303115 by Altech Corporation
Overview of 004303115 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004303115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8953
|
Newark | Fuse,nh1,ar,s110,125A,1000Vac |Altech 004303115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.4600 / $181.4600 | Buy Now |
DISTI #
004303115-ND
|
DigiKey | FUSENH1ARS110125A1000VAC 200KA A Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$176.7600 | Buy Now |
DISTI #
845-004303115
|
Mouser Electronics | Specialty Fuses Fuse,NH1,aR,S110,125A,1000VAC | 0 |
|
$142.1400 / $166.6000 | Order Now |
DISTI #
71950134
|
RS | Fuse, NH1, aR, S110, 125A, 1000VAC 200kA AC, Visual indicator | Altech Corp 004303115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$132.1200 / $146.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$119.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$120.8100 / $151.3900 | Buy Now |
DISTI #
10103785
|
TestEquity LLC | Altech 004303115 Fuse, NH1, aR, S110, 125A, 1000VAC 200kA AC, Visual Indicator | 0 |
|
$177.1300 | Buy Now |