Part Details for 004303514 by Altech Corporation
Overview of 004303514 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004303514
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8964
|
Newark | Fuse,nh1,ar,g,100A,1000Vac |Altech 004303514 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.5600 / $197.2400 | Buy Now |
DISTI #
004303514-ND
|
DigiKey | FUSENH1ARG100A1000VAC 200KA ACFO Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$197.0200 | Buy Now |
DISTI #
845-004303514
|
Mouser Electronics | Specialty Fuses Fuse,NH1,aR,G,100A,1000VAC | 0 |
|
$142.2700 / $197.0000 | Order Now |
DISTI #
71950144
|
RS | Fuse, NH1, aR, G, 100A, 1000VAC 200kA AC, For hMicroswitch MK | Altech Corp 004303514 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$155.4400 / $172.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$140.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$148.3500 / $172.3800 | Buy Now |
DISTI #
10103796
|
TestEquity LLC | Altech 004303514 Fuse, NH1, aR, G, 100A, 1000VAC 200kA AC, for Microswitch MK | 0 |
|
$208.4100 | Buy Now |