Part Details for 004303523 by Altech Corporation
Overview of 004303523 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004303523
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8971
|
Newark | Fuse,nh1,ar,g,400A,1000Vac |Altech 004303523 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$304.8500 / $369.8800 | Buy Now |
DISTI #
004303523-ND
|
DigiKey | FUSENH1ARG400A1000VAC 200KA ACFO Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$369.4700 | Buy Now |
DISTI #
845-004303523
|
Mouser Electronics | Specialty Fuses Fuse,NH1,aR,G,400A,1000VAC | 0 |
|
$324.9900 / $341.6400 | Order Now |
DISTI #
71950151
|
RS | Fuse, NH1, aR, G, 400A, 1000VAC 200kA AC, For hMicroswitch MK | Altech Corp 004303523 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$332.5200 / $369.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$263.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$277.6900 / $323.2600 | Buy Now |
DISTI #
10103803
|
TestEquity LLC | Altech 004303523 Fuse, NH1, aR, G, 400A, 1000VAC 200kA AC, for Microswitch MK | 0 |
|
$390.8300 | Buy Now |