Part Details for 004304128 by Altech Corporation
Overview of 004304128 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004304128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9004
|
Newark | Fuse, nh2,ar, s110,630A,1000Vac |Altech 004304128 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$284.5500 / $345.2600 | Buy Now |
DISTI #
004304128-ND
|
DigiKey | FUSE 630A 1000VAC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$344.8700 | Buy Now |
DISTI #
845-004304128
|
Mouser Electronics | Specialty Fuses Fuse,NH2,aR,S110,630A,1000VAC | 0 |
|
$300.0400 / $319.0600 | Order Now |
DISTI #
71950184
|
RS | Fuse, NH2, aR, S110, 630A, 1000VAC 200kA AC, Visual indicator | Altech Corp 004304128 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$310.3800 / $344.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$246.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$259.6800 / $301.7400 | Buy Now |
DISTI #
10103836
|
TestEquity LLC | Altech 004304128 Fuse, NH2, aR, S110, 630A, 1000VAC 200kA AC, Visual Indicator | 0 |
|
$364.8000 | Buy Now |