Part Details for 004304621 by Altech Corporation
Overview of 004304621 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004304621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9011
|
Newark | Fuse,nh2,ar,g,315A,1000Vac |Altech 004304621 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$164.4900 / $199.5900 | Buy Now |
DISTI #
004304621-ND
|
DigiKey | FUSENH2ARG315A1000VAC 200KA ACFO Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$199.3600 | Buy Now |
DISTI #
845-004304621
|
Mouser Electronics | Specialty Fuses Fuse,NH2,aR,G,315A,1000VAC | 0 |
|
$170.8800 / $187.4500 | Order Now |
DISTI #
71950191
|
RS | Fuse, NH2, aR, G, 315A, 1000VAC 200kA AC, For hMicroswitch MK | Altech Corp 004304621 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$157.2900 / $174.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$142.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$150.1200 / $174.4300 | Buy Now |
DISTI #
10103843
|
TestEquity LLC | Altech 004304621 Fuse, NH2, aR, G, 315A, 1000VAC 200kA AC, for Microswitch MK | 0 |
|
$210.8800 | Buy Now |
Part Details for 004304621
004304621 CAD Models
004304621 Part Data Attributes:
|
004304621
Altech Corporation
Buy Now
|
Compare Parts:
004304621
Altech Corporation
|
Samacsys Manufacturer | Altech |