Part Details for 004321003 by Altech Corporation
Overview of 004321003 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004321003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9063
|
Newark | Fuse, di, gr,6A,500Vac,315Vdc |Altech 004321003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2600 / $15.6000 | Buy Now |
DISTI #
004321003-ND
|
DigiKey | FUSEDIGR6A500VAC315VDC GREEN Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2800 | Buy Now |
DISTI #
845-004321003
|
Mouser Electronics | Specialty Fuses Fuse,DI,gR,6A,500VAC,315VDC | 0 |
|
$14.0200 / $15.2400 | Order Now |
DISTI #
71950243
|
RS | Fuse, DI, gR, 6A, 500VAC, 315VDC Green | Altech Corp 004321003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4400 / $10.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7600 / $11.5800 | Buy Now |
DISTI #
10103895
|
TestEquity LLC | Altech 004321003 Fuse, DI, gR, 6A, 500VAC, 315VDC, Green | 0 |
|
$12.6600 | Buy Now |