Part Details for 004331212 by Altech Corporation
Overview of 004331212 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004331212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9129
|
Newark | Fuse, nh00,gr, m,100A,690Vac |Altech 004331212 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.7800 / $67.7100 | Buy Now |
DISTI #
004331212-ND
|
DigiKey | FUSENH00GRM100A690VAC 440VDCFOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.4300 | Buy Now |
DISTI #
845-004331212
|
Mouser Electronics | Specialty Fuses Fuse,NH00,gR,M,100A,690VAC | 0 |
|
$57.3900 / $65.4600 | Order Now |
DISTI #
71950309
|
RS | Fuse, NH00, gR, M, 100A, 690VAC 440VDC, For hNVS5, 50kA AC | Altech Corp 004331212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$56.1000 / $70.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$44.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.7700 / $60.5000 | Buy Now |
DISTI #
10103961
|
TestEquity LLC | Altech 004331212 Fuse, NH00, gR, M, 100A, 690VAC 440VDC, for NVS5, 50kA AC | 0 |
|
$66.0900 | Buy Now |
Part Details for 004331212
004331212 CAD Models
004331212 Part Data Attributes
|
004331212
Altech Corporation
Buy Now
|
Compare Parts:
004331212
Altech Corporation
|
Samacsys Manufacturer | Altech |