There are no models available for this part yet.
Overview of 004331213 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 004331213 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AK9130
|
Newark | Fuse, nh00,gr, m,125A,690Vac |Altech 004331213 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.7800 / $67.7100 | Buy Now | |
DISTI #
004331213-ND
|
DigiKey | FUSENH00GRM125A690VAC 440VDCFOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.4300 | Buy Now | |
DISTI #
845-004331213
|
Mouser Electronics | Specialty Fuses Fuse,NH00,gR,M,125A,690VAC | 0 |
|
$48.5900 / $69.4200 | Order Now | |
DISTI #
71950310
|
RS | Fuse, NH00, gR, M, 125A, 690VAC 440VDC, For hNVS5, 50kA AC | Altech Corp 004331213 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$49.3000 / $54.7800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$44.6400 | Buy Now | ||
Onlinecomponents.com | Fuse - NH00 - gR - M - 125A - 690VAC 440VDC - For NVS5 - 50kA AC. RoHS: Compliant | 2 Factory Stock |
|
$45.7700 / $60.5000 | Buy Now | ||
Powell Electronics | Fuse,NH00,gR,M,125A,690VAC Min Qty: 1 | 1 |
|
$57.2800 | Buy Now | ||
Master Electronics | Fuse - NH00 - gR - M - 125A - 690VAC 440VDC - For NVS5 - 50kA AC. RoHS: Compliant | 2 Factory Stock |
|
$45.7700 / $60.5000 | Buy Now | ||
DISTI #
10103962
|
TestEquity LLC | Altech 004331213 Fuse, NH00, gR, M, 125A, 690VAC 440VDC, for NVS5, 50kA AC | 0 |
|
$66.0900 | Buy Now |