Part Details for 004332211 by Altech Corporation
Overview of 004332211 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004332211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9154
|
Newark | Fuse,nh0,gr,m,80A,690Vac |Altech 004332211 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.0300 / $69.1500 | Buy Now |
DISTI #
004332211-ND
|
DigiKey | FUSENH0GRM80A690VAC 440VDCFOR NV Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.9000 | Buy Now |
DISTI #
845-004332211
|
Mouser Electronics | Specialty Fuses Fuse,NH0,gR,M,80A,690VAC | 0 |
|
$55.3400 / $67.5000 | Order Now |
DISTI #
71950334
|
RS | Fuse, NH0, gR, M, 80A, 690VAC 440VDC, For hNVS5, 50kA AC | Altech Corp 004332211 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$50.3500 / $55.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$45.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.7400 / $61.7900 | Buy Now |
DISTI #
10103986
|
TestEquity LLC | Altech 004332211 Fuse, NH0, gR, M, 80A, 690VAC 440VDC, for NVS5, 50kA AC | 0 |
|
$67.5000 | Buy Now |