Part Details for 004333214 by Altech Corporation
Overview of 004333214 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004333214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9175
|
Newark | Fuse, nh1,ar, m,200A,690Vac |Altech 004333214 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.4100 / $167.7700 | Buy Now |
DISTI #
004333214-ND
|
DigiKey | FUSENH1ARM200A690VAC 440VDCFOR N Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$163.4200 | Buy Now |
DISTI #
845-004333214
|
Mouser Electronics | Specialty Fuses Fuse,NH1,aR,M,200A,690VAC | 0 |
|
$136.1500 / $154.3800 | Order Now |
DISTI #
71950355
|
RS | Fuse, NH1, aR, M, 200A, 690VAC 440VDC, For hNVS5, 50kA AC | Altech Corp 004333214 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$130.7400 / $163.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$110.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$111.7000 / $139.9600 | Buy Now |
DISTI #
10104007
|
TestEquity LLC | Altech 004333214 Fuse, NH1, aR, M, 200A, 690VAC 440VDC, for NVS5, 50kA AC | 0 |
|
$163.7600 | Buy Now |