Part Details for 004334117 by Altech Corporation
Overview of 004334117 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004334117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9186
|
Newark | Fuse, nh2,ar, s110,315A,690Vac |Altech 004334117 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.6400 / $236.1700 | Buy Now |
DISTI #
004334117-ND
|
DigiKey | FUSENH2ARS110315A690VAC 440VDCFO Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$235.9000 | Buy Now |
DISTI #
845-004334117
|
Mouser Electronics | Specialty Fuses Fuse,NH2,aR,S110,315A,690VAC | 0 |
|
$202.2100 / $221.8000 | Order Now |
DISTI #
71950366
|
RS | Fuse, NH2, aR, S110, 315A, 690VAC 440VDC, For hNVS5, 50kA AC | Altech Corp 004334117 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$186.1200 / $206.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$168.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$177.6300 / $206.4000 | Buy Now |
DISTI #
10104018
|
TestEquity LLC | Altech 004334117 Fuse, NH2, aR, S110, 315A, 690VAC 440VDC, for NVS5, 50kA AC | 0 |
|
$249.5400 | Buy Now |