Part Details for 004334222 by Altech Corporation
Overview of 004334222 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004334222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9200
|
Newark | Fuse, nh2,ar, m,400A,690Vac |Altech 004334222 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$203.4200 / $246.8100 | Buy Now |
DISTI #
004334222-ND
|
DigiKey | FUSENH2ARM400A690VAC 440VDCFOR N Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$246.5400 | Buy Now |
DISTI #
845-004334222
|
Mouser Electronics | Specialty Fuses Fuse,NH2,aR,M,400A,690VAC | 0 |
|
$214.3800 / $229.9200 | Order Now |
DISTI #
71950380
|
RS | Fuse, NH2, aR, M, 400A, 690VAC 440VDC, For hNVS5, 50kA AC | Altech Corp 004334222 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$197.2300 / $246.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$176.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$185.6400 / $215.7000 | Buy Now |
DISTI #
10104032
|
TestEquity LLC | Altech 004334222 Fuse, NH2, aR, M, 400A, 690VAC 440VDC, for NVS5, 50kA AC | 0 |
|
$260.7800 | Buy Now |
Part Details for 004334222
004334222 CAD Models
004334222 Part Data Attributes
|
004334222
Altech Corporation
Buy Now
|
Compare Parts:
004334222
Altech Corporation
|
Samacsys Manufacturer | Altech |