Part Details for 004335109 by Altech Corporation
Overview of 004335109 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004335109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9202
|
Newark | Fuse,nh3,ar,s110,315A,690Vac |Altech 004335109 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$189.1400 / $229.4900 | Buy Now |
DISTI #
004335109-ND
|
DigiKey | FUSENH3ARS110315A690VAC 440VDCFO Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$229.2300 | Buy Now |
DISTI #
845-004335109
|
Mouser Electronics | Specialty Fuses Fuse,NH3,aR,S110,315A,690VAC | 0 |
|
$196.5000 / $215.5300 | Order Now |
DISTI #
71950382
|
RS | Fuse, NH3, aR, S110, 315A, 690VAC 440VDC, For hNVS5, 50kA AC | Altech Corp 004335109 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$180.8600 / $200.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$163.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$172.6100 / $200.5600 | Buy Now |
DISTI #
10104034
|
TestEquity LLC | Altech 004335109 Fuse,NH3,aR,S110,315A,690VAC 440VDC,for NVS5,50kA AC | 0 |
|
$242.4900 | Buy Now |
Part Details for 004335109
004335109 CAD Models
004335109 Part Data Attributes
|
004335109
Altech Corporation
Buy Now
|
Compare Parts:
004335109
Altech Corporation
|
Samacsys Manufacturer | Altech |