Part Details for 004335115 by Altech Corporation
Overview of 004335115 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004335115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9207
|
Newark | Fuse, nh3,ar, s110,560A,690Vac |Altech 004335115 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$259.3200 / $314.6500 | Buy Now |
DISTI #
004335115-ND
|
DigiKey | FUSENH3ARS110560A690VAC 440VDCFO Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$314.3000 | Buy Now |
DISTI #
845-004335115
|
Mouser Electronics | Specialty Fuses Fuse,NH3,aR,S110,560A,690VAC | 0 |
|
$269.4200 / $293.5600 | Order Now |
DISTI #
71950387
|
RS | Fuse, NH3, aR, S110, 560A, 690VAC 440VDC, For hNVS5, 50kA AC | Altech Corp 004335115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$247.9700 / $275.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$224.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$236.6600 / $274.9900 | Buy Now |
DISTI #
10104039
|
TestEquity LLC | Altech 004335115 Fuse,NH3,aR,S110,560A,690VAC 440VDC,for NVS5,50kA AC | 0 |
|
$332.4700 | Buy Now |