Part Details for 004335209 by Altech Corporation
Overview of 004335209 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004335209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9212
|
Newark | Fuse,nh3,ar,m,315A,690Vac |Altech 004335209 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$182.5800 / $221.5300 | Buy Now |
DISTI #
004335209-ND
|
DigiKey | FUSENH3ARM315A690VAC 440VDCFOR N Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$221.2900 | Buy Now |
DISTI #
845-004335209
|
Mouser Electronics | Specialty Fuses Fuse,NH3,aR,M,315A,690VAC | 0 |
|
$192.4200 / $206.3700 | Order Now |
DISTI #
71950392
|
RS | Fuse, NH3, aR, M, 315A, 690VAC 440VDC, For hNVS5, 50kA AC | Altech Corp 004335209 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$177.0300 / $221.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$158.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$166.6200 / $193.6100 | Buy Now |
DISTI #
10104044
|
TestEquity LLC | Altech 004335209 Fuse, NH3, aR, M, 315A, 690VAC 440VDC, for NVS5, 50kA AC | 0 |
|
$234.0700 | Buy Now |