Part Details for 004371113 by Altech Corporation
Overview of 004371113 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004371113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9239
|
Newark | Fuse, nh00C, ar, s80,80A,690Vac |Altech 004371113 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.5100 / $63.9500 | Buy Now |
DISTI #
004371113-ND
|
DigiKey | FUSENH00CARS8080A690VAC 200KA AC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.5700 | Buy Now |
DISTI #
845-004371113
|
Mouser Electronics | Specialty Fuses Fuse,NH00C,aR,S80,80A,690VAC | 0 |
|
$56.1900 / $64.3700 | Order Now |
DISTI #
71950416
|
RS | Fuse, NH00C, aR, S80, 80A, 690VAC 200kA AC, For hMicroswitch NVS5 | Altech Corp 004371113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$52.4600 / $65.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$42.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.2200 / $57.1400 | Buy Now |
DISTI #
10104071
|
TestEquity LLC | Altech 004371113 Fuse, NH00C, aR, S80, 80A, 690VAC 200kA AC, for Microswitch NVS5 | 0 |
|
$62.4200 | Buy Now |
Part Details for 004371113
004371113 CAD Models
004371113 Part Data Attributes
|
004371113
Altech Corporation
Buy Now
|
Compare Parts:
004371113
Altech Corporation
|
Samacsys Manufacturer | Altech |