Part Details for 004371123 by Altech Corporation
Overview of 004371123 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004371123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9247
|
Newark | Fuse, nh00,ar, s80,400A,690Vac |Altech 004371123 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.8400 / $113.7900 | Buy Now |
DISTI #
004371123-ND
|
DigiKey | FUSENH00ARS80400A690VAC 200KA AC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$110.8400 | Buy Now |
DISTI #
845-004371123
|
Mouser Electronics | Specialty Fuses Fuse,NH00,aR,S80,400A,690VAC | 0 |
|
$93.6500 / $103.9900 | Order Now |
DISTI #
71950424
|
RS | Fuse, NH00, aR, S80, 400A, 690VAC 200kA AC, For Microswitch NVS5 | Altech Corp 004371123 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$89.5600 / $111.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$75.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$74.8700 / $94.9300 | Buy Now |
DISTI #
10104076
|
TestEquity LLC | Altech 004371123 Fuse, NH00, aR, S80, 400A, 690VAC 200kA AC, for Microswitch NVS5 | 0 |
|
$111.0800 | Buy Now |