Part Details for 004375533 by Altech Corporation
Overview of 004375533 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004375533
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9307
|
Newark | Fuse, nh3,ar, g,1250A,690Vac |Altech 004375533 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$337.2000 / $409.1400 | Buy Now |
DISTI #
004375533-ND
|
DigiKey | FUSENH3ARG1250A690VAC 200KA ACVI Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$408.6900 | Buy Now |
DISTI #
845-004375533
|
Mouser Electronics | Specialty Fuses Fuse,NH3,aR,G,1250A,690VAC | 0 |
|
$351.7600 / $364.6200 | Order Now |
DISTI #
71950484
|
RS | Fuse, NH3, aR, G, 1250A, 690VAC 200kA AC, Visual Indicator | Altech Corp 004375533 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$322.4500 / $358.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$291.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$307.1600 / $357.5700 | Buy Now |
DISTI #
10104136
|
TestEquity LLC | Altech 004375533 Fuse, NH3, aR, G, 1250A, 690VAC 200kA AC, Visual Indicator | 0 |
|
$432.3000 | Buy Now |