Part Details for 004393115 by Altech Corporation
Overview of 004393115 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004393115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9374
|
Newark | Fuse, nh1,ar, s110,125A,690Vac |Altech 004393115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$174.0800 / $211.2200 | Buy Now |
DISTI #
004393115-ND
|
DigiKey | FUSENH1ARS110125A690VAC 200KA AC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$210.9800 | Buy Now |
DISTI #
845-004393115
|
Mouser Electronics | Specialty Fuses Fuse,NH1,aR,S110,125A,690VAC | 0 |
|
$180.8400 / $198.3700 | Order Now |
DISTI #
71950551
|
RS | Fuse, NH1, aR, S110, 125A, 690VAC 200kA AC, Visual Indicator | Altech Corp 004393115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$166.4600 / $184.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$150.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$158.8600 / $184.5900 | Buy Now |
DISTI #
10104203
|
TestEquity LLC | Altech 004393115 Fuse, NH1, aR, S110, 125A, 690VAC 200kA AC, Visual Indicator | 0 |
|
$223.1700 | Buy Now |