Part Details for 004394130 by Altech Corporation
Overview of 004394130 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004394130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9404
|
Newark | Fuse, nh2,ar, s110,800A,690Vac |Altech 004394130 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$264.0000 / $320.3200 | Buy Now |
DISTI #
004394130-ND
|
DigiKey | FUSENH2ARS110800A690VAC 200KA AC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$319.9700 | Buy Now |
DISTI #
845-004394130
|
Mouser Electronics | Specialty Fuses Fuse,NH2,aR,S110,800A,690VAC | 0 |
|
$274.2800 / $298.8500 | Order Now |
DISTI #
71950581
|
RS | Fuse, NH2, aR, S110, 800A, 690VAC 200kA AC, Visual Indicator | Altech Corp 004394130 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$252.4500 / $280.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$228.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$240.9300 / $279.9500 | Buy Now |
DISTI #
10104233
|
TestEquity LLC | Altech 004394130 Fuse, NH2, aR, S110, 800A, 690VAC 200kA AC, Visual Indicator | 0 |
|
$338.4600 | Buy Now |