Part Details for 0044662 by Lapp Group
Overview of 0044662 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 0044662
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LIYCY-A-12X24AWG
|
TME | Wire, LiYCY A, 12x24AWG, shielded,tinned copper braid, PVC, 300V Min Qty: 1 | 0 |
|
$2.0400 / $3.3900 | RFQ |
Part Details for 0044662
0044662 CAD Models
0044662 Part Data Attributes
|
0044662
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0044662
Lapp Group
Wire And Cable, 12 Conductor(s), 24/7AWG, Flexible Cord And Fixture Wire, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FLAME RESISTANT | |
Application | CABLING | |
Approvals | CSA; UL | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 0.23 mm2 | |
Diameter | 7.3 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Number of Conductors | 12 | |
Operating Temperature-Max | 80 °C | |
Shielding | NO | |
Wire Gauge | 24/7 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |