Part Details for 005-0984-00 SCC by TE Connectivity
Overview of 005-0984-00 SCC by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C0984-CLB | Coilcraft Inc | SMPS Transformer, 18W, ROHS COMPLIANT | |
C0984-CL | Coilcraft Inc | PoE transformer, for MAX5074, SMT, RoHS | |
C0984- | Coilcraft Inc | PoE transformer, for MAX5074, SMT, RoHS |
Price & Stock for 005-0984-00 SCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCH005-0984-00 SCC
|
Heilind Electronics | 005-0984-00 SCC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH005-0984-00 SCC
|
Interstate Connecting Components | 005-0984-00 SCC | 0 |
|
Buy Now |