Part Details for 0050100390100 by ALPS MAYKESTAG GmbH
Overview of 0050100390100 by ALPS MAYKESTAG GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0050100390100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALP.50100390100
|
TME | Drill bit, for metal, Ø: 3.9mm, L: 119mm, Working part len: 78mm Min Qty: 1 | 0 |
|
$3.2500 / $3.7500 | RFQ |