Part Details for 0050579404 by Molex
Overview of 0050579404 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0050579404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2902-ND
|
DigiKey | CONN RCPT HSG 4POS 2.54MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
44758 In Stock |
|
$0.1396 / $0.3200 | Buy Now |
DISTI #
0050579404
|
Avnet Americas | Conn Wire to Board Housing Receptacle 4 POS 2.54mm ST Cable Mount - Bulk (Alt: 0050579404) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 89385 |
|
$0.0861 | Buy Now |
DISTI #
MOL50-57-9404
|
Heilind Electronics | SL CRP HSG G SR POS LTCH 4CKT | Americas - 291869 in Stock150000 On Order |
|
$0.0879 / $0.1111 | Buy Now |
DISTI #
50-57-9404
|
TTI | Headers & Wire Housings HSG 4P SINGLE ROW POSITIVE LATCH RoHS: Compliant pbFree: Pb-Free Min Qty: 55 Package Multiple: 1 Container: Bulk |
Americas - 202114 In Stock |
|
$0.0920 | Buy Now |
DISTI #
0050579404
|
Avnet Americas | Conn Wire to Board Housing Receptacle 4 POS 2.54mm ST Cable Mount - Bulk (Alt: 0050579404) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 89385 |
|
$0.0861 | Buy Now |
DISTI #
0050579404
|
Avnet Americas | Conn Wire to Board Housing Receptacle 4 POS 2.54mm ST Cable Mount - Bulk (Alt: 0050579404) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 94942 |
|
$0.2141 / $0.3005 | Buy Now |
DISTI #
MOL50-57-9404
|
Interstate Connecting Components | SL CRP HSG G SR POS LTCH 4CKT | 4870125000 On Order |
|
$0.0879 / $0.1111 | Buy Now |
DISTI #
000000000000039503
|
Sager | Headers & Wire Housings SL 2.54MM CRMP HSG 1X04 VERS G Min Qty: 1 | 73879 |
|
$0.0812 / $0.1070 | Buy Now |
DISTI #
0050579404
|
Avnet Asia | Conn Wire to Board Housing Receptacle 4 POS 2.54mm ST Cable Mount (Alt: 0050579404) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1079 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for 0050579404
0050579404 CAD Models
0050579404 Part Data Attributes
|
0050579404
Molex
Buy Now
Datasheet
|
Compare Parts:
0050579404
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | LATCHED, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0050579404
This table gives cross-reference parts and alternative options found for 0050579404. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0050579404, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70066-0178 | Board Connector, 4 Contact(s), 1 Row(s), Female | Molex | 0050579404 vs 70066-0178 |