Part Details for 0050841060 by Molex
Overview of 0050841060 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0050841060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1248-ND
|
DigiKey | CONN PLUG HSG 6POS .084 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
31635 In Stock |
|
$0.1999 / $0.4700 | Buy Now |
DISTI #
0050841060
|
Avnet Americas | Conn Housing M 6 POS Crimp ST Cable Mount Bag - Bulk (Alt: 0050841060) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 6410 |
|
$0.1911 | Buy Now |
DISTI #
MOL50-84-1060
|
Heilind Electronics | 6CKT PLUG HOUSING 20216A | Americas - 17466 in Stock7500 On Order |
|
$0.1342 / $0.1697 | Buy Now |
|
Quest Components | 321 |
|
$0.2058 / $0.6860 | Buy Now | |
DISTI #
50-84-1060
|
TTI | Pin & Socket Connectors PLUG 6P 11.0 AMPERES RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 25 Container: Bulk |
Americas - 51200 In Stock |
|
$0.1320 / $0.1760 | Buy Now |
DISTI #
0050841060
|
Avnet Americas | Conn Housing M 6 POS Crimp ST Cable Mount Bag - Bulk (Alt: 0050841060) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 6410 |
|
$0.1911 | Buy Now |
DISTI #
0050841060
|
Avnet Americas | Conn Housing M 6 POS Crimp ST Cable Mount Bag - Bulk (Alt: 0050841060) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 6410 |
|
$0.1911 | Buy Now |
DISTI #
MOL50-84-1060
|
Interstate Connecting Components | 6CKT PLUG HOUSING 20216A | 29111250 On Order |
|
$0.1342 / $0.1697 | Buy Now |
DISTI #
0050841060
|
Power and Signal Group | 2.13mm Diameter MLX™ Power Crimp Housing Plug, 6 Circuits | 7000 |
|
$0.1384 | RFQ |
DISTI #
000000000000039524
|
Sager | Pin & Socket Connectors 6CKT PLUG HOUSING 420216A Min Qty: 1 | 5382 |
|
$0.1240 / $0.1635 | Buy Now |
Part Details for 0050841060
0050841060 CAD Models
0050841060 Part Data Attributes
|
0050841060
Molex
Buy Now
Datasheet
|
Compare Parts:
0050841060
Molex
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0050841060
This table gives cross-reference parts and alternative options found for 0050841060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0050841060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
23-09-2061 | Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug | Molex | 0050841060 vs 23-09-2061 |
0015976061 | Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Molex | 0050841060 vs 0015976061 |
03-09-7061 | Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug | Molex | 0050841060 vs 03-09-7061 |
0359559610 | Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Molex | 0050841060 vs 0359559610 |
23-09-2062 | Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug | Molex | 0050841060 vs 23-09-2062 |