Part Details for 00510-00400-00052 by Amphenol Corporation
Overview of 00510-00400-00052 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
PFL1005-102MR | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
XFL2005-103MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 00510-00400-00052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
00510-00400-00052
|
TTI | BUSBAR PCD VHI REV/A02 RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Each | Americas - 0 |
|
Buy Now |