Part Details for 005375800014 by Essentra Components
Overview of 005375800014 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 005375800014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
005375800014-ND
|
DigiKey | ROUND SPACER #4 POLYSTYRENE 25MM Min Qty: 500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1214 | Buy Now |
DISTI #
144-005375800014
|
Mouser Electronics | Standoffs & Spacers SPACER 3.4X6X25 RoHS: Compliant | 0 |
|
$0.1110 / $0.2400 | Order Now |
DISTI #
71254961
|
RS | SPACER 3.4X6X25 | Essentra Components 005375800014 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1010 / $0.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.0818 | Buy Now |
|
Onlinecomponents.com | Non-Threaded Spacer - 3.4 mm (0.134 in) - 6 mm (0.236 in) - 25 mm (0.984 in) RoHS: Compliant | 0 |
|
$0.0814 / $0.1257 | Buy Now |
DISTI #
RIC005375800014
|
DB Roberts | SPACER 3.4X6X25 NATURAL POLYSTYRENE | 0 |
|
RFQ |