Part Details for 005376859914 by Essentra Components
Overview of 005376859914 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 005376859914
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
005376859914-ND
|
DigiKey | ROUND SPACER #4 POLYSTYRENE 30MM Min Qty: 500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1315 | Buy Now |
DISTI #
144-005376859914
|
Mouser Electronics | Standoffs & Spacers SPACER 3.4X6X30 | 0 |
|
$0.1210 / $0.2600 | Order Now |
DISTI #
71254964
|
RS | SPACER 3.4X6X30 | Essentra Components 005376859914 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1090 / $0.1190 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0926 | Buy Now |
|
Onlinecomponents.com | Non-Threaded Spacer - 3.4 mm (0.134 in) - 6 mm (0.236 in) - 30 mm (1.181 in) RoHS: Compliant | 0 |
|
$0.0882 / $0.1361 | Buy Now |
DISTI #
RIC005376859914
|
DB Roberts | SPACER 3.4X6X30 BLACK POLYSTYRENE | 0 |
|
RFQ |