Part Details for 005398-000 by TE Connectivity
Overview of 005398-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 005398-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
005398-000
|
Avnet Americas | High Performance Cable 1Conductors 14AWG Nickel Plated Copper White 600Vac - Bulk (Alt: 005398-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1900 / $1.3436 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 35 Weeks Container: Box | 0Box |
|
$1.2400 | Buy Now |
DISTI #
RYC55PC0213-14-9CS2710
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0213-14-9CS2710 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1900 / $2.5000 | Buy Now |
DISTI #
66753085
|
Verical | WIRE, RADIATION-Cross linked, MODIFIED ETFE-INSULATED, MEDIUM WEIGHT, GENERAL PURPOSE, 600V RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 187 |
|
$0.9785 / $1.9570 | Buy Now |
DISTI #
RYC55PC0213-14-9CS2710
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0213-14-9CS2710 | 0 |
|
Buy Now | |
DISTI #
000000000004962538
|
Sager | Hook-up Wire 55PC0213-14-9CS2710 Min Qty: 1 | 0 |
|
$1.3400 / $1.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1900 / $2.5000 | Buy Now |