00543259
Beck IPC GmbH
Description: Microprocessor Circuit, CMOS, PBGA177, ROHS COMPLIANT, PLASTIC, BGA-177

Overview of 00543259 by Beck IPC GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for 00543259 by Beck IPC GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 00543259 by Beck IPC GmbH

00543259
Beck IPC GmbH
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
BECK IPC GMBH
Package Description
BGA,
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
JESD-30 Code
S-PBGA-B177
Length
25 mm
Moisture Sensitivity Level
3
Number of Terminals
177
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Seated Height-Max
5 mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
25 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR CIRCUIT
Want to compare parts?
  1. 00543259
    Beck IPC GmbH
    Microprocessor Circuit, CMOS, PBGA177, ROHS COMPLIANT, PLASTIC, BGA-177
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 00543259 by Beck IPC GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 00543259 by Beck IPC GmbH

Select Manufacturer
Which Manufacturer of 00543259 would you like to use for your alert(s)?
  • Please alert me when 00543259 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 00543259 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 00543259 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 00543259 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 00543259.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 00543259 by Beck IPC GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: