Part Details for 0056001 by Lapp Group
Overview of 0056001 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0056001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEAT180SIF-16BK
|
TME | Wire, ÖLFLEX® HEAT 180 SiF, 1x16mm2, stranded, Cu, silicone, black Min Qty: 1 | 216 |
|
$4.5200 / $7.8400 | Buy Now |
Part Details for 0056001
0056001 CAD Models
0056001 Part Data Attributes
|
0056001
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0056001
Lapp Group
Wire And Cable, 1 Conductor(s), 300V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Application | CONTROL CABINET MANUFACTURING, APPARATUS ENGINEERING | |
Approvals | CE; EAC | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 16 mm2 | |
Diameter | 7.4 mm | |
Insulator Material | SILICONE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -50 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |