Part Details for 00594670 by Littelfuse Inc
Overview of 00594670 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 00594670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC9203
|
Newark | Plug 24V-15P/ Bag |Littelfuse 00594670 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.5900 / $35.3800 | Buy Now |
DISTI #
576-00594670
|
Mouser Electronics | Circuit Protection Kits Plug 24V-15P | 0 |
|
$36.5200 / $36.9600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$24.5900 / $34.9200 | Buy Now | |
|
Ozdisan Elektronik | CONN PLUG FMALE 15P NICKEL SCREW | 0 |
|
$75.8309 / $81.1391 | RFQ |
Part Details for 00594670
00594670 CAD Models
00594670 Part Data Attributes
|
00594670
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
00594670
Littelfuse Inc
Circular Connector, 15 Contact(s), Male, Screw Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | ISO 12098 | |
Termination Type | SCREW | |
Total Number of Contacts | 15 |