Part Details for 006-0044-20 by TE Connectivity
Overview of 006-0044-20 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for 006-0044-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-006-0044-20
|
Mouser Electronics | Rectangular MIL Spec Connectors 006-0044-20 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
DCH006-0044-20
|
Heilind Electronics | 006-0044-20 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH006-0044-20
|
Interstate Connecting Components | 006-0044-20 | 0 |
|
Buy Now | |
|
Master Electronics | 006-0044-20 RoHS: Compliant | 0 |
|
$1.8200 / $3.8100 | Buy Now |
Part Details for 006-0044-20
006-0044-20 CAD Models
006-0044-20 Part Data Attributes:
|
006-0044-20
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
006-0044-20
TE Connectivity
Connector Accessory, Copper Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 1 mm2 | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 7.5 A | |
Rated Voltage | 115 V | |
Rated Voltage(DC) | 115 V | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |