Part Details for 006-0908-22 A499 by TE Connectivity
Overview of 006-0908-22 A499 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0908SQ-8N1JLB | Coilcraft Inc | General Purpose Inductor, 0.0081uH, 5%, 1 Element, Air-Core, SMD, 0608, ROHS COMPLIANT | |
0908SQ-23NJLB | Coilcraft Inc | General Purpose Inductor, 0.023uH, 5%, 1 Element, Air-Core, SMD, 0908, ROHS COMPLIANT | |
0908SQ-22NGLB | Coilcraft Inc | General Purpose Inductor, 0.0215uH, 2%, 1 Element, Air-Core, SMD, 1008, ROHS COMPLIANT |
Price & Stock for 006-0908-22 A499
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-006-0908-22A499-ND
|
DigiKey | 006-0908-22 A499 Min Qty: 21 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$245.4876 | Buy Now |
DISTI #
ZPF000000000021109
|
Avnet Americas | Straight Cable Clamp For Use With 983 Series Circular Connectors 22 Shell Size - Bulk (Alt: ZPF000000000021109) Min Qty: 21 Package Multiple: 1 Container: Bulk | 0 |
|
$231.7402 / $278.8738 | Buy Now |
DISTI #
DCH006-0908-22 A499
|
Heilind Electronics | 006-0908-22 A499 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH006-0908-22 A499
|
Interstate Connecting Components | 006-0908-22 A499 | 0 |
|
Buy Now |