There are no models available for this part yet.
Overview of 006-0910-18 A499 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-102 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2009-102ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 006-0910-18 A499 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1508-006-0910-18A499-ND
|
DigiKey | 006-0910-18 A499 Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.1624 | Buy Now | |
DISTI #
ZPF000000000000314
|
Avnet Americas | Connector Accessories Straight Cable Clamp Nickel Finish Shell Size 18 - Bulk (Alt: ZPF000000000000314) Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Bulk | 0 |
|
$89.8334 / $108.1046 | Buy Now | |
DISTI #
DCH006-0910-18 A499
|
Heilind Electronics | 006-0910-18 A499 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
DCH006-0910-18 A499
|
Interstate Connecting Components | 006-0910-18 A499 | 0 |
|
Buy Now |