Part Details for 006-0912-20A by TE Connectivity
Overview of 006-0912-20A by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 006-0912-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-006-0912-20A
|
Mouser Electronics | Circular MIL Spec Contacts SZ 20 CRIMP SOCKET RoHS: Compliant | 5125 |
|
$0.9390 / $2.0400 | Buy Now |
DISTI #
DCH006-0912-20A
|
Heilind Electronics | CONTACT SIZE 20 ZPF000000000000345 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
006-0912-20A
|
TTI | Circular MIL Spec Contacts SZ 20 CRIMP SOCKET Min Qty: 3787 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.9200 | Buy Now |
|
Master Electronics | Contact SKT 20 Size ST RoHS: Compliant |
5348 In Stock |
|
$0.9120 / $1.9110 | Buy Now |
Part Details for 006-0912-20A
006-0912-20A CAD Models
006-0912-20A Part Data Attributes
|
006-0912-20A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
006-0912-20A
TE Connectivity
Connector Accessory, Contact, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 7.5 A | |
Rated Voltage | 115 V | |
Rated Voltage(AC) | 115 V | |
Rated Voltage(DC) | 115 V | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |