There are no models available for this part yet.
Overview of 006-0916-22 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
709169L12BF | Renesas Electronics Corporation | 16K X 9 DP SRAM | |
709169L6PFI | Renesas Electronics Corporation | 16K X 9 DP SRAM | |
709169L9PF | Renesas Electronics Corporation | 16K X 9 DP SRAM |
Price & Stock for 006-0916-22 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DCH006-0916-22
|
Heilind Electronics | 006-0916-22 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
DCH006-0916-22
|
Interstate Connecting Components | 006-0916-22 | 0 |
|
Buy Now |