Part Details for 006-0937-12 by TE Connectivity
Overview of 006-0937-12 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 006-0937-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
006-0937-12-ND
|
DigiKey | 006-0937-12 Min Qty: 556 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6010 | Buy Now |
DISTI #
DCH006-0937-12
|
Heilind Electronics | 006-0937-12 | Americas - 0 in Stock |
|
Buy Now | |
|
Master Electronics | 006-0937-12 RoHS: Compliant | 0 |
|
$3.9200 / $8.2200 | Buy Now |
Part Details for 006-0937-12
006-0937-12 CAD Models
006-0937-12 Part Data Attributes
|
006-0937-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
006-0937-12
TE Connectivity
Connector Accessory, Copper Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 3 mm2 | |
Design Use | POWER AND SIGNAL | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 23 A | |
Rated Voltage | 115 V | |
Rated Voltage(DC) | 115 V | |
Terminal Type | CRIMP | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 16 AWG |