Part Details for 006-0937-16 by TE Connectivity
Overview of 006-0937-16 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 006-0937-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
006-0937-16-ND
|
DigiKey | 006-0937-16 Min Qty: 1541 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8460 | Buy Now |
DISTI #
DCH006-0937-16
|
Heilind Electronics | 006-0937-16 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 006-0937-16 RoHS: Compliant | 0 |
|
$1.7600 / $3.6800 | Buy Now |
|
Master Electronics | 006-0937-16 RoHS: Compliant | 0 |
|
$1.7600 / $3.6800 | Buy Now |
|
Master Electronics | 006-0937-16 RoHS: Compliant | 0 |
|
$1.7600 / $3.6800 | Buy Now |
Part Details for 006-0937-16
006-0937-16 CAD Models
006-0937-16 Part Data Attributes
|
006-0937-16
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
006-0937-16
TE Connectivity
Connector Accessory, Copper Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 1.2 mm2 | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 13 A | |
Rated Voltage | 115 V | |
Rated Voltage(DC) | 115 V | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |