Part Details for 006-0937-20 by TE Connectivity
Overview of 006-0937-20 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 006-0937-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3961
|
Newark | 006-0937-20 |Deutsch Te Connectivity 006-0937-20 Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 143 |
|
$1.3100 | Buy Now |
DISTI #
2266-006-0937-20-ND
|
DigiKey | 006-0937-20 Min Qty: 55 Lead time: 9 Weeks Container: Tray MARKETPLACE PRODUCT |
217 In Stock |
|
$1.2900 | Buy Now |
DISTI #
006-0937-20-ND
|
DigiKey | 006-0937-20 Min Qty: 55 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7521 | Buy Now |
DISTI #
ZPF000000000000363
|
Avnet Americas | DAU006-0937-20 - Bulk (Alt: ZPF000000000000363) RoHS: Compliant Min Qty: 2207 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7068 / $0.7980 | Buy Now |
DISTI #
571-006-0937-20
|
Mouser Electronics | Circular MIL Spec Contacts EN2997 CON M SIZE 20 200DEG RoHS: Compliant | 1610 |
|
$0.6210 / $0.7000 | Buy Now |
DISTI #
DCH006-0937-20
|
Heilind Electronics | 006-0937-20 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 006-0937-20 RoHS: Compliant |
1974 In Stock |
|
$1.0100 / $2.1900 | Buy Now |
DISTI #
76881297
|
Verical | Input/output Connector Contacts Min Qty: 25 Package Multiple: 25 Date Code: 1848 | Americas - 1825 |
|
$1.4680 / $2.9007 | Buy Now |
DISTI #
65694966
|
Verical | Input/output Connector Contacts Min Qty: 71 Package Multiple: 1 | Americas - 102 |
|
$0.8900 | Buy Now |
DISTI #
DCH006-0937-20
|
Interstate Connecting Components | 006-0937-20 | 0 |
|
Buy Now |