Part Details for 006-1144-08 A499 by TE Connectivity
Overview of 006-1144-08 A499 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1144CS8#TRPBF | Analog Devices | Switched-Cap Wide In Rng V Con | |
LTC1144IN8#PBF | Analog Devices | Switched-Cap Wide In Rng V Con | |
HMC1144-SX | Analog Devices | 35 # 70 GHz 100 mW |
Price & Stock for 006-1144-08 A499
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCH006-1144-08 A499
|
Heilind Electronics | 006-1144-08 A499 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH006-1144-08 A499
|
Interstate Connecting Components | 006-1144-08 A499 | 0 |
|
Buy Now |